Box Components

Results: 2
Size / Dimension
7.051" L x 5.083" W x 0.134" H (179.10mm x 129.10mm x 3.40mm)7.201" L x 5.331" W x 0.060" H (182.90mm x 135.40mm x 1.52mm)
Color
GrayNatural
Material
Metal, SteelPlastic, ABS
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Features
For Use With/Related Products
Size / Dimension
Color
Material
PTX-11048-P
PTX-11048-P
ABS INTERNAL PANEL PTQ-11048
Bud Industries
2
In Stock
1,805
Factory
1 : ¥28.05000
Bulk
Bulk
Active
Panel, Inner
-
PTQ Series
7.051" L x 5.083" W x 0.134" H (179.10mm x 129.10mm x 3.40mm)
Gray
Plastic, ABS
PTX
PTX-11048
STEEL INTERNAL PANEL PTQ-11048
Bud Industries
0
In Stock
2
Factory
Check Lead Time
1 : ¥39.10000
Bulk
Bulk
Active
Panel, Inner
-
PTQ Series
7.201" L x 5.331" W x 0.060" H (182.90mm x 135.40mm x 1.52mm)
Natural
Metal, Steel
Showing
of 2

Box Components


Box components add functionality to enclosures and boxes such as drawers, mounting features, side panels, PC boards, bases, shelves, terminals, windows, plates, power entry, filters, DIN rail, etc. Box components are selected by manufacturer, product series, feature added, dimension, color, composition material, and the related products for which they are used.