PTX-11048 | |
---|---|
DigiKey Part Number | PTX-11048-ND |
Manufacturer | |
Manufacturer Product Number | PTX-11048 |
Description | STEEL INTERNAL PANEL PTQ-11048 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 7.201" L x 5.331" W x 0.060" H (182.90mm x 135.40mm x 1.52mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTQ Series | |
Size / Dimension | 7.201" L x 5.331" W x 0.060" H (182.90mm x 135.40mm x 1.52mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |