Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,065 In Stock 19,400 Factory | 1 : ¥2.27000 Bulk | - | Bulk | Active | Snap Fit | Snap Fit | 0.125" (3.18mm) 1/8" | 0.250" (6.35mm) 1/4" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | - | Stackable | Nylon | ||
3,940 In Stock | 1 : ¥3.31000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.313" (7.95mm) 5/16" | 0.776" (19.70mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
12,153 In Stock 10,600 Factory | 1 : ¥3.66000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 0.683" (17.35mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | Releasable, Reverse Mounting | Nylon | ||
2,549 In Stock | 1 : ¥2.04000 Bag | Bag | Active | Snap Fit | Snap Lock | 0.551" (14.00mm) | 0.891" (22.62mm) | 0.157" (4.00mm) | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | 0.217" (5.50mm) | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | - | Nylon | |||
3,106 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Snap Fit | Snap Lock | 0.438" (11.13mm) 7/16" | 0.902" (22.90mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
1,011 In Stock | 1 : ¥1.92000 Bulk | Bulk | Active | Resting Mount | Snap Lock | 0.375" (9.53mm) 3/8" | 0.496" (12.60mm) | - | - | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon | |||
392 In Stock | 1 : ¥2.04000 Bag | Bag | Active | Snap Fit | Snap Lock | 0.315" (8.00mm) | 0.654" (16.62mm) | 0.157" (4.00mm) | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | 0.217" (5.50mm) | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | - | Nylon | |||
1,000 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 0.685" (17.40mm) | 0.125" (3.18mm) 1/8" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | Locking, Reverse Mounting | Nylon |