DLMSPM-7-01 | |
---|---|
DigiKey Part Number | RPC1506-ND |
Manufacturer | |
Manufacturer Product Number | DLMSPM-7-01 |
Description | BRD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLMSPM-7-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.720" (18.30mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
5 | ¥2.17600 | ¥10.88 |
10 | ¥1.81100 | ¥18.11 |
25 | ¥1.70360 | ¥42.59 |
50 | ¥1.63040 | ¥81.52 |
100 | ¥1.44940 | ¥144.94 |
250 | ¥1.37680 | ¥344.20 |
500 | ¥1.30436 | ¥652.18 |
1,000 | ¥1.23194 | ¥1,231.94 |