MSPM-7-01

DigiKey Part Number
RPC2012-ND
Manufacturer
Manufacturer Product Number
MSPM-7-01
Description
BRD SPT SNAP FIT/LOCK NYLN 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
MSPM-7-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Snap Lock
Between Board Height
0.438" (11.13mm) 7/16"
Length - Overall
0.728" (18.50mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Features
-
Material
Nylon
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.62000¥2.62
5¥2.23200¥11.16
10¥1.85700¥18.57
25¥1.74760¥43.69
50¥1.67240¥83.62
100¥1.48670¥148.67
250¥1.41224¥353.06
500¥1.33796¥668.98
1,000¥1.26367¥1,263.67
Manufacturers Standard Package