MSPM-7-01 | |
---|---|
DigiKey Part Number | RPC2012-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-7-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-7-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.728" (18.50mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
5 | ¥2.23200 | ¥11.16 |
10 | ¥1.85700 | ¥18.57 |
25 | ¥1.74760 | ¥43.69 |
50 | ¥1.67240 | ¥83.62 |
100 | ¥1.48670 | ¥148.67 |
250 | ¥1.41224 | ¥353.06 |
500 | ¥1.33796 | ¥668.98 |
1,000 | ¥1.26367 | ¥1,263.67 |