Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,534 In Stock 15,900 Factory | 1 : ¥4.76000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.750" (19.05mm) 3/4" | 0.938" (23.83mm) 15/16" | - | Nylon | - | Natural | ||
20,446 In Stock 37,600 Factory | 1 : ¥5.19000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.750" (19.05mm) 3/4" | 0.750" (19.05mm) 3/4" | - | Aluminum | Iridite | - | ||
7,843 In Stock 17,700 Factory | 1 : ¥5.36000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.188" (30.18mm) 1 3/16" | - | Nylon | - | Natural | ||
1,293 In Stock 22,600 Factory | 1 : ¥5.36000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.500" (12.70mm) 1/2" | 0.688" (17.48mm) 11/16" | - | Nylon | - | Natural | ||
8,816 In Stock 4,800 Factory | 1 : ¥6.97000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.188" (30.18mm) 1 3/16" | - | Aluminum | Iridite | - |