Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,054 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.394" (10.00mm) | - | Brass | Nickel | - | |||
7,468 In Stock | 1 : ¥7.56000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.236" (6.00mm) | 0.472" (12.00mm) | - | Brass | Nickel | - | |||
2,131 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.197" (5.00mm) | 0.197" (5.00mm) | - | Brass | Nickel | - | |||
2,037 In Stock | 1 : ¥6.86000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 0.591" (15.00mm) | 0.827" (21.00mm) | - | Brass | Nickel | - | |||
2,067 In Stock | 1 : ¥10.20000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 1.181" (30.00mm) | 1.417" (36.00mm) | - | Brass | Nickel | - | |||
2,004 In Stock | 1 : ¥12.31000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M3x0.5 | - | 0.197" (5.00mm) Hex | 1.378" (35.00mm) | 1.614" (41.00mm) | - | Brass | Nickel | - |