Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,970 In Stock 55,000 Factory | 1 : ¥4.25000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | - | Aluminum | Iridite | - | ||
2,761 In Stock | 1 : ¥4.25000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #2-56 | - | 0.188" (4.78mm) 3/16" Hex | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | - | Aluminum | Iridite | - | ||
15,696 In Stock | 1 : ¥4.42000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #2-56 | - | 0.188" (4.78mm) 3/16" Hex | 0.438" (11.13mm) 7/16" | 0.438" (11.13mm) 7/16" | - | Aluminum | Iridite | - | ||
2,232 In Stock 2,300 Factory | 1 : ¥6.12000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M3 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.394" (10.00mm) | - | Brass | Nickel | - | ||
440 In Stock | 1 : ¥14.79000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #2-56 | - | 0.188" (4.78mm) 3/16" Hex | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | - | Nylon | - | - | ||
592 In Stock 1,517 Factory | 1 : ¥6.97000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #2-56 | - | 0.188" (4.78mm) 3/16" Hex | 0.750" (19.05mm) 3/4" | 0.750" (19.05mm) 3/4" | - | Aluminum | - | - |