Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,910 In Stock 10,800 Factory | 1 : ¥4.34000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 0.250" (6.35mm) 1/4" | 0.500" (12.70mm) 1/2" | - | Nylon | - | Natural | ||
17,594 In Stock 15,900 Factory | 1 : ¥4.76000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.750" (19.05mm) 3/4" | 0.938" (23.83mm) 15/16" | - | Nylon | - | Natural | ||
33,882 In Stock 37,700 Factory | 1 : ¥6.29000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 0.500" (12.70mm) 1/2" | 0.500" (12.70mm) 1/2" | - | Nylon | - | Natural | ||
8,320 In Stock 5,200 Factory | 1 : ¥8.16000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 1.000" (25.40mm) 1" | 1.000" (25.40mm) 1" | - | Nylon | - | Natural | ||
27 In Stock | 1 : ¥5.70000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 1.625" (41.28mm) 1 5/8" | 1.875" (47.63mm) 1 7/8" | - | Nylon | - | Natural | ||
0 In Stock 8,600 Factory Check Lead Time | 1 : ¥10.20000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | #6-32 | - | 0.250" (6.35mm) 1/4" Hex | 1.500" (38.10mm) 1 1/2" | 1.500" (38.10mm) 1 1/2" | - | Aluminum | Iridite | - |