Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,831 In Stock | 1 : ¥3.77000 Cut Tape (CT) 1,500 : ¥1.88435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | Female, Swage | M4x0.7 | - | 0.281" (7.14mm) 9/32" | 0.012" (0.31mm) | 0.072" (1.83mm) | Surface Mount | Steel | Tin | - | ||
3,205 In Stock 9,100 Factory | 1 : ¥4.34000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.177" (4.50mm) Hex | 0.394" (10.00mm) | 0.551" (14.00mm) | - | Aluminum | Iridite | - | ||
199 In Stock | 1 : ¥37.04000 Bag | Bag | Active | Round Standoff | Threaded | Female, Force Fit | M3x0.5 | 0.135" (3.43mm) | 0.250" (6.35mm) 1/4" | 0.125" (3.18mm) 1/8" | - | - | Stainless Steel | - | - |