24331 | |
---|---|
DigiKey Part Number | 36-24331-ND |
Manufacturer | |
Manufacturer Product Number | 24331 |
Description | HEX STANDOFF M2.5X0.45 ALUM 10MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
25 | ¥3.83560 | ¥95.89 |
100 | ¥3.75330 | ¥375.33 |
250 | ¥3.48888 | ¥872.22 |
500 | ¥3.04768 | ¥1,523.84 |
1,000 | ¥2.22281 | ¥2,222.81 |
2,500 | ¥2.02077 | ¥5,051.93 |