Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,251 In Stock 3,860 Factory | 1 : ¥9.86000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" Hex | 0.250" (6.35mm) 1/4" | 0.438" (11.13mm) 7/16" | - | Stainless Steel | - | - | ||
5,573 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | #4-40 | - | 0.217" (5.50mm) Hex | 0.630" (16.00mm) | 0.630" (16.00mm) | - | Brass | Nickel | - | |||
100 In Stock 325 Factory | 1 : ¥22.44000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Male, Female | #4-40 | - | 0.250" (6.35mm) 1/4" | 0.281" (7.14mm) | 0.469" (11.91mm) | - | Stainless Steel | - | - |