4530-440-SS | |
---|---|
DigiKey Part Number | 1772-2083-ND |
Manufacturer | |
Manufacturer Product Number | 4530-440-SS |
Description | HEX STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-440-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
5 | ¥8.19600 | ¥40.98 |
10 | ¥7.38200 | ¥73.82 |
25 | ¥6.56440 | ¥164.11 |
50 | ¥5.90760 | ¥295.38 |
100 | ¥5.74380 | ¥574.38 |
250 | ¥5.57968 | ¥1,394.92 |
500 | ¥5.41538 | ¥2,707.69 |
1,000 | ¥4.92306 | ¥4,923.06 |