681M3W3203L001 | |
---|---|
DigiKey Part Number | NOR1328-ND |
Manufacturer | |
Manufacturer Product Number | 681M3W3203L001 |
Description | CONN D-SUB RCPT 3P PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 681M3W3203L001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.10000 | ¥93.10 |
10 | ¥83.76500 | ¥837.65 |
25 | ¥78.90600 | ¥1,972.65 |
40 | ¥76.88275 | ¥3,075.31 |
80 | ¥74.85900 | ¥5,988.72 |
240 | ¥66.76625 | ¥16,023.90 |
480 | ¥62.72000 | ¥30,105.60 |
960 | ¥55.43636 | ¥53,218.91 |