M2106-2545-AL | |
---|---|
DigiKey Part Number | 1772-2024-ND |
Manufacturer | |
Manufacturer Product Number | M2106-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2106-2545-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.589" (14.96mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
5 | ¥5.20200 | ¥26.01 |
10 | ¥4.33600 | ¥43.36 |
25 | ¥4.07720 | ¥101.93 |
50 | ¥3.90200 | ¥195.10 |
100 | ¥3.46850 | ¥346.85 |
250 | ¥3.29540 | ¥823.85 |
500 | ¥3.12198 | ¥1,560.99 |
1,000 | ¥2.94848 | ¥2,948.48 |