0905841306

DigiKey Part Number
WM19241-ND
Manufacturer
Manufacturer Product Number
0905841306
Description
CONN DIP HDR IDC 6P 26-28AWG PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0905841306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
6
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
26-28 AWG, Stranded
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Color
White
Number of Positions Loaded
All
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.47400¥44.74
108¥3.47926¥375.76
1,026¥2.73356¥2,804.63
2,538¥2.48507¥6,307.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.