ADAU7112ACBZR7 | |
---|---|
DigiKey Part Number | 505-ADAU7112ACBZR7TR-ND - Tape & Reel (TR) 505-ADAU7112ACBZR7CT-ND - Cut Tape (CT) 505-ADAU7112ACBZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU7112ACBZR7 |
Description | 2-CH PDM TO PCM CONVERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 9-WLCSP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU7112ACBZR7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Consumer Audio | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 1.1V ~ 1.98V, 1.7V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.26x1.26) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
25 | ¥22.99080 | ¥574.77 |
100 | ¥19.92430 | ¥1,992.43 |
250 | ¥18.90264 | ¥4,725.66 |
500 | ¥16.96128 | ¥8,480.64 |
1,000 | ¥14.30466 | ¥14,304.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.58942 | ¥40,768.26 |
6,000 | ¥13.07854 | ¥78,471.24 |