M50-3800742

DigiKey Part Number
952-2685-ND
Manufacturer
Manufacturer Product Number
M50-3800742
Description
CONN DIP HDR IDC 14P 30AWG VERT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M50-3800742 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
14
Cable Pitch
0.025" (0.64mm)
Board-Side Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.21000¥30.21
10¥27.46200¥274.62
44¥25.40568¥1,117.85
88¥24.19557¥2,129.21
264¥21.17133¥5,589.23
528¥20.56634¥10,859.03
1,012¥17.54197¥17,752.47
2,508¥16.33214¥40,961.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.