1658525-1 | |
---|---|
DigiKey Part Number | 1658525-1-ND |
Manufacturer | |
Manufacturer Product Number | 1658525-1 |
Description | CONN DIP HDR IDC 26POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1658525-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 26 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.95000 | ¥52.95 |
10 | ¥46.41000 | ¥464.10 |
25 | ¥45.19320 | ¥1,129.83 |
50 | ¥44.22120 | ¥2,211.06 |
100 | ¥41.54820 | ¥4,154.82 |
250 | ¥41.30548 | ¥10,326.37 |
500 | ¥38.63272 | ¥19,316.36 |
1,000 | ¥34.50211 | ¥34,502.11 |
2,500 | ¥32.07239 | ¥80,180.97 |