ASMPR45-1X2-RK | |
---|---|
DigiKey Part Number | 2243-ASMPR45-1X2-RK-ND |
Manufacturer | |
Manufacturer Product Number | ASMPR45-1X2-RK |
Description | CONN PLUG 2POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Non-Gendered, Self Mating Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ASMPR45-1X2-RK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2 Poles | |
Connector Type | Non-Gendered, Self Mating | |
Number of Positions | 2 | |
Pitch | - | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Stackable | |
Color | Black, Red | |
Fastening Type | Spring Retention | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.71100 | ¥347.11 |
25 | ¥32.87520 | ¥821.88 |
70 | ¥32.10971 | ¥2,247.68 |
140 | ¥30.58036 | ¥4,281.25 |
280 | ¥26.75811 | ¥7,492.27 |
560 | ¥25.99341 | ¥14,556.31 |
1,050 | ¥22.17085 | ¥23,279.39 |
2,520 | ¥20.64186 | ¥52,017.49 |