1510350002 | |
---|---|
DigiKey Part Number | WM20707-ND |
Manufacturer | |
Manufacturer Product Number | 1510350002 |
Description | CONN PLUG 2POS 11.00MM R/A SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1510350002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 2 | |
Pitch | 0.433" (11.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.26000 | ¥165.26 |
10 | ¥137.73600 | ¥1,377.36 |
105 | ¥110.18733 | ¥11,569.67 |