1747785-1 | |
---|---|
DigiKey Part Number | A120410-ND |
Manufacturer | |
Manufacturer Product Number | 1747785-1 |
Description | CONN PLUG 8POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1747785-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Plug, Male Blades | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide, Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Material - Insulation | Polyamide (PA6T), Nylon 6T | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.54400 | ¥225.44 |
25 | ¥22.42600 | ¥560.65 |
60 | ¥22.19517 | ¥1,331.71 |
120 | ¥20.01000 | ¥2,401.20 |
480 | ¥19.89527 | ¥9,549.73 |
960 | ¥18.40023 | ¥17,664.22 |
2,400 | ¥16.44516 | ¥39,468.38 |