5787428-1

DigiKey Part Number
A123172-ND
Manufacturer
Manufacturer Product Number
5787428-1
Description
CONN HDR 5POS 5.00MM R/A SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5787428-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
12.0V Battery
Connector Type
Header, Male Blades
Number of Positions
5
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Flange, Left Hand Keying
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Nickel
Contact Finish Thickness
74.8µin (1.90µm)
Voltage Rating
12 V
Current Rating (Amps)
7 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-30°C ~ 70°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.70000¥30.70
10¥27.38000¥273.80
25¥27.24360¥681.09
88¥26.96364¥2,372.80
264¥24.16917¥6,380.66
968¥22.35314¥21,637.84
2,464¥19.97808¥49,225.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.