Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136,095 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 65V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
74,205 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.42146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 65V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
14,656 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
31,234 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.46730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
3,373 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.46558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 100mA | 65V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 |