Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,996 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.74200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 250MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
19,477 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.79159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 150mA | 50V | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 300mW | 180MHz, 140MHz | 150°C (TJ) | - | - | Surface Mount | SC-74, SOT-457 | SMT6 | ||
3,662 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 150mA | 50V | 400mV @ 5mA, 50mA | 100nA (ICBO) | 120 @ 1mA, 6V | 150mW | 180MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | UMT6 |