Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,578 In Stock 567,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.81642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1A | 60V | 600mV @ 100mA, 1A / 500mV @ 100mA, 1A | 100nA | 100 @ 500mA, 5V | 1.1W | 150MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
551,784 In Stock 3,324,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.28847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 400mV @ 5mA, 100mA | 20nA (ICBO) | 200 @ 2mA, 5V | 200mW | 100MHz | -65°C ~ 150°C (TJ) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
106,463 In Stock 93,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.59065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1.5A | 30V | 375mV @ 15mA, 750mA | 20nA | 180 @ 100mA, 2V | 1.1W | - | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
15,059 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP (Emitter Coupled) | 3A | 50V | 350mV @ 50mA, 1A / 400mV @ 50mA, 1A | 1µA (ICBO) | 180 @ 50mA, 3V | 500mW | 320MHz, 300MHz | 150°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSMT5 | ||
2,193 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.25200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP (Emitter Coupled) | 1.5A | 30V | 350mV @ 50mA, 1A / 370mV @ 50mA, 1A | 100nA (ICBO) | 270 @ 100mA, 2V | 1.25W | 300MHz, 280MHz | 150°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSMT5 | ||
2,190 In Stock 33,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 600mA, 500mA | 60V, 80V | 400mV @ 10mA, 100mA / 500mV @ 50mA, 500mA | 100nA, 50nA | 250 @ 10mA, 1V / 100 @ 150mA, 10V | 200mW | - | -55°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
839 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.07133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP (Emitter Coupled) | 2A | 80V, 50V | 260mV @ 50mA, 1A | 1µA (ICBO) | 200 @ 100mA, 2V | 1.2W | 420MHz | 150°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-CPH |