HBDM60V600X-7

DigiKey Part Number
31-HBDM60V600X-7TR-ND - Tape & Reel (TR)
31-HBDM60V600X-7CT-ND - Cut Tape (CT)
31-HBDM60V600X-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HBDM60V600X-7
Description
FUNCTIONAL ARRAY SOT363 T&R 3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 60V, 80V 600mA, 500mA 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
HBDM60V600X-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
600mA, 500mA
Voltage - Collector Emitter Breakdown (Max)
60V, 80V
Vce Saturation (Max) @ Ib, Ic
400mV @ 10mA, 100mA / 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA, 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 10mA, 1V / 100 @ 150mA, 10V
Power - Max
200mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.89800¥28.98
100¥1.73720¥173.72
500¥1.60862¥804.31
1,000¥1.09387¥1,093.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.00701¥3,021.03
6,000¥0.96517¥5,791.02
9,000¥0.86866¥7,817.94
30,000¥0.85579¥25,673.70
75,000¥0.80431¥60,323.25
Manufacturers Standard Package