SMA6010 | |
---|---|
DigiKey Part Number | SMA6010-ND |
Manufacturer | |
Manufacturer Product Number | SMA6010 |
Description | TRANS 3NPN/3PNP DARL 60V 12SIP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 3 NPN, 3 PNP Darlington (3-Phase Bridge) 60V 4A 75MHz 4W Through Hole 12-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | 3 NPN, 3 PNP Darlington (3-Phase Bridge) | |
Current - Collector (Ic) (Max) | 4A | |
Voltage - Collector Emitter Breakdown (Max) | 60V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 6mA, 3A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 3A, 4V | |
Power - Max | 4W | |
Frequency - Transition | 75MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP | |
Supplier Device Package | 12-SIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
18 | ¥36.52889 | ¥657.52 |
108 | ¥29.55222 | ¥3,191.64 |