Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,332 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.81584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 600mA | 40V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 350mW | 300MHz | -65°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-26 | ||
1,601 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 500mA | 45V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 330mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |