Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,984 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.74198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 250MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
9,489 In Stock | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.74198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 175MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP |