Bipolar Transistor Arrays

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transistor Type
2 NPN (Dual)2 PNP (Dual)2 PNP (Dual) Matched Pair, Common Emitter
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA300mV @ 10mA, 100mA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V200 @ 2mA, 6V
Power - Max
100mW200mW
Operating Temperature
125°C (TJ)150°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-TSSOP, SC-88, SOT-363SOT-563, SOT-666
Supplier Device Package
ES6US6USV
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,280
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.45174
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair, Common Emitter
150mA
50V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
200mW
80MHz
125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
USV
4,346
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.36800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
150mA
50V
300mV @ 10mA, 100mA
100nA (ICBO)
120 @ 2mA, 6V
200mW
80MHz
125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
US6
2,868
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.36800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
150mA
50V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
200mW
80MHz
125°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
US6
3,898
In Stock
1 : ¥1.97000
Cut Tape (CT)
4,000 : ¥0.27418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual)
150mA
50V
250mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
100mW
80MHz
150°C (TJ)
Surface Mount
SOT-563, SOT-666
ES6
3,283
In Stock
1 : ¥2.13000
Cut Tape (CT)
4,000 : ¥0.30322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual)
150mA
50V
300mV @ 10mA, 100mA
100nA (ICBO)
200 @ 2mA, 6V
100mW
80MHz
150°C (TJ)
Surface Mount
SOT-563, SOT-666
ES6
Showing
of 5

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.