HN1A01FE-GR,LF | |
---|---|
DigiKey Part Number | HN1A01FE-GRLFTR-ND - Tape & Reel (TR) HN1A01FE-GRLFCT-ND - Cut Tape (CT) HN1A01FE-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1A01FE-GR,LF |
Description | TRANS 2PNP 50V 0.15A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 150mA 80MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1A01FE-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.81400 | ¥18.14 |
100 | ¥0.88500 | ¥88.50 |
500 | ¥0.73822 | ¥369.11 |
1,000 | ¥0.51295 | ¥512.95 |
2,000 | ¥0.44452 | ¥889.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.32205 | ¥1,288.20 |
8,000 | ¥0.29873 | ¥2,389.84 |
12,000 | ¥0.25656 | ¥3,078.72 |