PBLS4003Y,115

DigiKey Part Number
1727-5699-2-ND - Tape & Reel (TR)
1727-5699-1-ND - Cut Tape (CT)
1727-5699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBLS4003Y,115
Description
TRANS PREBIAS 1NPN 1PNP 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PBLS4003Y,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 500mA
Voltage - Collector Emitter Breakdown (Max)
50V, 40V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V / 150 @ 100mA. 2V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 350mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
300MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.52000¥25.20
100¥1.27250¥127.25
500¥1.12750¥563.75
1,000¥0.87743¥877.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78529¥2,355.87
6,000¥0.76774¥4,606.44
9,000¥0.68000¥6,120.00
30,000¥0.67123¥20,136.90
75,000¥0.57032¥42,774.00
Manufacturers Standard Package