BFR840L3RHESDE6327XTSA1 | |
---|---|
DigiKey Part Number | BFR840L3RHESDE6327XTSA1TR-ND - Tape & Reel (TR) BFR840L3RHESDE6327XTSA1CT-ND - Cut Tape (CT) BFR840L3RHESDE6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR840L3RHESDE6327XTSA1 |
Description | RF TRANS NPN 2.6V 75GHZ TSLP-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.6V 35mA 75GHz 75mW Surface Mount PG-TSLP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 2.6V | |
Frequency - Transition | 75GHz | |
Noise Figure (dB Typ @ f) | 0.5dB @ 450MHz | |
Gain | 27dB | |
Power - Max | 75mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 10mA, 1.8V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.21640 | ¥105.41 |
100 | ¥3.44060 | ¥344.06 |
250 | ¥3.19548 | ¥798.87 |
500 | ¥2.71964 | ¥1,359.82 |
1,000 | ¥2.17568 | ¥2,175.68 |
2,500 | ¥1.97173 | ¥4,929.32 |
5,000 | ¥1.83576 | ¥9,178.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.68295 | ¥25,244.25 |