7007 | |
---|---|
DigiKey Part Number | 36-7007-ND |
Manufacturer | |
Manufacturer Product Number | 7007 |
Description | CONN BIND POST KNURLED BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Black Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 7007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded | |
Termination Thread | 6-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | Steel | |
Nut Plating | Nickel | |
Panel Thickness | 0.313" (7.95mm) | |
Voltage Rating | 1000VAC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.70000 | ¥58.70 |
25 | ¥51.36720 | ¥1,284.18 |
100 | ¥46.47570 | ¥4,647.57 |
250 | ¥44.28172 | ¥11,070.43 |
500 | ¥41.45968 | ¥20,729.84 |
1,000 | ¥35.22014 | ¥35,220.14 |
2,500 | ¥32.53329 | ¥81,333.23 |