7024

DigiKey Part Number
36-7024-ND
Manufacturer
Manufacturer Product Number
7024
Description
CONN BIND POST HEX YELLOW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Hex Yellow Gold
Datasheet
 Datasheet
EDA/CAD Models
7024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Hex
Termination
Threaded and Turret
Termination Thread
10-32
Current Rating (Amps)
30 A
Material - Body
Brass
Plating - Body
Gold
Color
Yellow
Cross Hole Diameter
0.093" (2.36mm)
Head Size
0.480" OD x 0.625" L (12.19mm x 15.90mm)
Material - Insulation
Polyamide (PA), Nylon
Nut Material
Brass
Nut Plating
Gold
Panel Thickness
-
Voltage Rating
1000VAC
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.51000¥54.51
25¥47.71200¥1,192.80
100¥43.16800¥4,316.80
250¥40.70028¥10,175.07
500¥36.69782¥18,348.91
1,000¥32.75728¥32,757.28
2,500¥30.21734¥75,543.35
Manufacturers Standard Package