SS1H20LS

DigiKey Part Number
1801-SS1H20LSTR-ND - Tape & Reel (TR)
1801-SS1H20LSCT-ND - Cut Tape (CT)
1801-SS1H20LSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1H20LS
Description
DIODE SCHOTTKY 200V 1A SOD123HE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
EDA/CAD Models
SS1H20LS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.67500¥16.75
100¥1.00730¥100.73
500¥0.93264¥466.32
1,000¥0.65678¥656.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.65678¥6,567.80
Manufacturers Standard Package