Battery Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Battery Chemistry | Number of Cells | Fault Protection | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,110 In Stock | 1 : ¥43.27000 Tube | Tube | Active | Battery Monitor | Lead Acid | 3 ~ 12 | Over Current, Over Temperature, Over Voltage | I2C | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | |||
1,778 In Stock | 1 : ¥59.44000 Tube | Tube | Active | Battery Monitor | Lithium Ion/Polymer | 1 ~ 8 | Over Current, Over Temperature, Over Voltage | I2C | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | |||
8,238 In Stock | 1 : ¥94.11000 Cut Tape (CT) 2,500 : ¥57.36536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Balancing | Lithium Ion/Polymer | 1 ~ 12 | Over Current, Over/Under Voltage, Short Circuit | UART | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP Exposed Pad | PG-TQFP-48-9 | ||
4,152 In Stock | 1 : ¥61.55000 Cut Tape (CT) 2,500 : ¥33.59790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Lithium Ion/Polymer | 1 ~ 8 | Over Current, Over Temperature, Over Voltage | I2C | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | |||
0 In Stock | 2,500 : ¥18.30688 Tape & Reel (TR) | - | Tape & Reel (TR) | Last Time Buy | Battery Monitor | Lithium Ion | 1 | - | I2C | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |