Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,614 In Stock | 1 : ¥34.85000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Iron Phosphate | 1 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 6A | 18.68V (Max) | 22V | I2C, SMBus, USB | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerWFQFN | 30-TQFN (4x5) | ||
0 In Stock Check Lead Time | 5,000 : ¥16.81451 Bulk | - | Bulk | Active | - | 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 6A | 18.68V (Max) | 22V | I2C, SMBus, USB | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerWFQFN | 30-TQFN (4x5) |