MP2651GVT-040A-Z | |
---|---|
DigiKey Part Number | 1589-MP2651GVT-040A-Z-ND |
Manufacturer | |
Manufacturer Product Number | MP2651GVT-040A-Z |
Description | I2C-CONTROLLED 1~4S BUCK-BOOST C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC 30-TQFN (4x5) |
EDA/CAD Models | MP2651GVT-040A-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 18.68V (Max) | |
Voltage - Supply (Max) | 22V | |
Interface | I2C, SMBus, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerWFQFN | |
Supplier Device Package | 30-TQFN (4x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.81451 | ¥84,072.55 |