Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,592 In Stock 83,988 Marketplace | 1 : ¥36.64000 Cut Tape (CT) 3,000 : ¥27.09763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer | Over Temperature | 500mA | 4.2V | 6.5V | USB | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | |||
9,273 In Stock | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.87640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current, Short Circuit | 500mA | 4.2V | 10.2V | USB | -40°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
0 In Stock Check Lead Time | 3,000 : ¥25.25465 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Lithium Ion/Polymer | 1 ~ 4 | Constant | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | 5A | 18.8V (Max) | 24V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 56-XFBGA, DSBGA | 56-DSBGA (2.9x3.32) |