Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,827 In Stock 39,200 Factory | 1 : ¥29.07000 Tray | - | Tray | Active | Lithium Ion | 1 | Constant - Programmable | I²C or Resistor | Over Current, Over-Under Voltage | 5.5A | 12V (Max) | 19V | I2C | -40°C ~ 85°C | Surface Mount | 32-PowerUFQFN | 32-FC2QFN (4x4) | ||
7,953 In Stock | 1 : ¥19.46000 Cut Tape (CT) 3,000 : ¥8.88575 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current, Short Circuit | 1.5A | 4.2V | 6.4V | USB | 0°C ~ 125°C (TJ) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
421 In Stock | 1 : ¥23.46000 Cut Tape (CT) 500 : ¥14.68076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Voltage | 5A | 5V ~ 5.35V | 26V | - | - | Surface Mount | 22-PowerVFQFN | 22-QFN (2.5x3.5) | ||
6,109 In Stock | 1 : ¥30.26000 Cut Tape (CT) 3,000 : ¥15.19961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | - | - | Over Current, Over Temperature | 5A | - | 14V | I2C, USB | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | |||
682 In Stock 3,120 Factory | 1 : ¥29.64000 Tray | - | Tray | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | 3.15A | 5.1V | 13.7V | USB | -40°C ~ 85°C | Surface Mount | 24-PowerUFQFN | 24-FC2QFN (3x3) | ||
575 In Stock | 1 : ¥6.73000 Tube | - | Tube | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Voltage | 500mA | 4.35V | 6V | - | -40°C ~ 85°C (TA) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) |