Battery Chargers

Results: 4
Series
-MaxCharge™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Charging
-Constant - Programmable
Programmable Features
-CurrentCurrent, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short CircuitOver TemperatureOver Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A3A5A
Battery Pack Voltage
4.1V, 4.2V, 4.35V, 4.4V4.2V-
Voltage - Supply (Max)
6.45V14V17V
Interface
I2C, USBUSB
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 125°C (TJ)
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)16-WFQFN Exposed Pad24-WFQFN Exposed Pad
Supplier Device Package
10-HVSSOP16-WQFN (3x3)24-WQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-WQFN
BQ25303JRTER
STANDALONE 1-CELL 17-V, 3.0-A BA
Texas Instruments
20,764
In Stock
1 : ¥12.50000
Cut Tape (CT)
3,000 : ¥7.43856
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
3A
4.1V, 4.2V, 4.35V, 4.4V
17V
USB
-40°C ~ 85°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
24-WQFN Exposed Pad
BQ25895RTWR
IC BATT CHG LI-ION 1CELL 24WQFN
Texas Instruments
1,411
In Stock
1 : ¥31.20000
Cut Tape (CT)
3,000 : ¥12.14208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
-
-
Over Temperature
5A
-
14V
I2C, USB
-40°C ~ 85°C (TA)
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
10-TFSOP, 10-MSOP. Exposed Pad
BQ24093DGQT
IC BATT CHG LI-ION 1CELL 10MSOP
Texas Instruments
602
In Stock
1 : ¥16.75000
Cut Tape (CT)
250 : ¥11.33384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current
Over Temperature, Over Voltage, Short Circuit
1A
4.2V
6.45V
USB
0°C ~ 125°C (TJ)
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
24-WQFN Exposed Pad
BQ25895MRTWT
IC BATT CHG LI-ION 1CELL 24WQFN
Texas Instruments
241
In Stock
1 : ¥39.45000
Cut Tape (CT)
250 : ¥27.51196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
-
-
Over Temperature
5A
-
14V
I2C, USB
-40°C ~ 85°C (TA)
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
Showing
of 4

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.