Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,404 In Stock | 1 : ¥14.37000 Cut Tape (CT) 3,000 : ¥6.81574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 250mA | 4.2V | 6.45V | - | 0°C ~ 125°C (TJ) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | ||
8,412 In Stock | 1 : ¥29.92000 Cut Tape (CT) 3,000 : ¥15.01576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Reverse Current | 650mA | 4.2V | 5.4V | - | -40°C ~ 85°C (TA) | Surface Mount | 30-UFBGA, FCBGA | 30-FlipChip (2.59x2.25) | ||
2,823 In Stock | 1 : ¥28.41000 Cut Tape (CT) 3,000 : ¥13.28141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Timer | Over Current, Over Temperature, Over Voltage, Reverse Current, Short Circuit | 450mA | 4.2V | 5.4V | - | -40°C ~ 85°C (TA) | Surface Mount | 30-UFBGA, FCBGA | 30-FlipChip (2.59x2.25) |