LTC4124EV#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC4124EV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4124EV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4124EV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4124EV#TRMPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4124EV#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | - | |
Charge Current - Max | 100mA | |
Battery Pack Voltage | 4.0V, 4.1V, 4.2V, 4.35V | |
Voltage - Supply (Max) | 5.5V | |
Interface | Wireless | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥54.55000 | ¥545.50 |
25 | ¥48.27120 | ¥1,206.78 |
100 | ¥41.25200 | ¥4,125.20 |
250 | ¥37.84980 | ¥9,462.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥41.52114 | ¥20,760.57 |
1,000 | ¥36.16357 | ¥36,163.57 |