Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,649 In Stock | 1 : ¥15.73000 Cut Tape (CT) 3,000 : ¥7.18597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Short Circuit | 800mA | 10.5V (Max) | 18V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
5,217 In Stock | 1 : ¥54.24000 Cut Tape (CT) 3,000 : ¥27.22943 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion/Polymer | 1 ~ 3 | Constant - Programmable | Current, Timer | Over Temperature | 2A | 8.4V | 16V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | |||
3,086 In Stock | 1 : ¥38.26000 Cut Tape (CT) 3,000 : ¥19.21119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 3 | Constant - Programmable | Current, Timer | Over Temperature | 2A | 8.4V | 16V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | |||
5,349 In Stock 1,431 Marketplace | 1 : ¥46.16000 Cut Tape (CT) 3,000 : ¥23.18197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion/Polymer | 1 ~ 2 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage | 2A | 8.4V | 16V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x4.5) | |||
90 In Stock 460 Factory | 1 : ¥71.41000 Tube | - | Tube | Active | Lithium Ion | 1 ~ 3 | Constant - Programmable | Timer | - | 1.5A | 14V (Max) | 14V | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |