BQ24123RHLR | |
---|---|
DigiKey Part Number | 296-25924-2-ND - Tape & Reel (TR) 296-25924-1-ND - Cut Tape (CT) 296-25924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24123RHLR |
Description | IC BATT CHG LI-ION 1-3CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24123RHLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.37400 | ¥343.74 |
25 | ¥32.50080 | ¥812.52 |
100 | ¥28.16700 | ¥2,816.70 |
250 | ¥26.72224 | ¥6,680.56 |
500 | ¥23.97788 | ¥11,988.94 |
1,000 | ¥20.22231 | ¥20,222.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.21119 | ¥57,633.57 |