BQ25303JRTER | |
---|---|
DigiKey Part Number | 296-BQ25303JRTERTR-ND - Tape & Reel (TR) 296-BQ25303JRTERCT-ND - Cut Tape (CT) 296-BQ25303JRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25303JRTER |
Description | STANDALONE 1-CELL 17-V, 3.0-A BA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25303JRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.1V, 4.2V, 4.35V, 4.4V | |
Voltage - Supply (Max) | 17V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.19600 | ¥111.96 |
25 | ¥10.56200 | ¥264.05 |
100 | ¥8.99940 | ¥899.94 |
250 | ¥8.45020 | ¥2,112.55 |
500 | ¥7.43856 | ¥3,719.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.43856 | ¥22,315.68 |