Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,129 In Stock | 1 : ¥203.01000 Cut Tape (CT) 2,000 : ¥132.52844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | - | Constant | - | - | - | - | 80V | - | -40°C ~ 125°C (TJ) | Surface Mount | 64-WFQFN Exposed Pad | 64-QFN (7x11) | ||
826 In Stock | 1 : ¥156.34000 Tube | - | Tube | Active | Lead Acid | 1 | Constant | Current, Voltage | Over Temperature, Over Voltage | - | 1.3V ~ 80V | 80V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 64-WFQFN Exposed Pad | 64-QFN (7x11) | ||
93 In Stock | 1 : ¥201.99000 Tube | - | Tube | Active | Lead Acid | 1 | Constant | Current, Voltage | Over Temperature, Over Voltage | - | 1.3V ~ 80V | 80V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 64-WFQFN Exposed Pad | 64-QFN (7x11) |